Molex 171856 Series Vertical Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 788-321
- Mfr. Part No.:
- 171856-1003
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€318.72
(exc. VAT)
€392.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €318.72 | €0.531 |
*price indicative
- RS Stock No.:
- 788-321
- Mfr. Part No.:
- 171856-1003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171856 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171856 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB header is designed for seamless connection between printed circuit boards, ensuring robust performance in various applications. Its versatility makes it essential for efficient electrical connections in complex systems.
Offers reliable board-to-board connection to enhance system integrity
Utilises high-speed internal I/O technology to optimise data transfer
Features a Compact design that supports space-saving system architecture
Built to meet demanding industrial standards for superior durability
Related links
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
