HARWIN Mix-Tek Series Vertical Through Hole Connector, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 790-374
- Mfr. Part No.:
- M80-5T10805M10233100000
- Manufacturer:
- HARWIN
Subtotal (1 unit)*
€24.18
(exc. VAT)
€29.74
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.18 |
*price indicative
- RS Stock No.:
- 790-374
- Mfr. Part No.:
- M80-5T10805M10233100000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Mix-Tek | |
| Product Type | Connector | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | PPS | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Mating Pin Length | 500μm | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Mix-Tek | ||
Product Type Connector | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material PPS | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Mating Pin Length 500μm | ||
Voltage 800V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Connector is designed to provide reliable electrical interconnection in Compact spaces, ensuring efficient signal and power transfer. Its robust construction enhances durability in demanding applications.
Features a Compact design for space-constrained environments
Offers superior electrical performance for dependable connectivity
Manufactured with high-quality materials for enhanced durability
Incorporates user-friendly assembly for quick installation
Related links
- HARWIN Mix-Tek Series Vertical Through Hole Connector 2 mm Pitch Shrouded
- HARWIN Mix-Tek Series Horizontal Board Connector 2 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Vertical Panel Mount Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Vertical Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
