TE Connectivity 2367196-3 Series Right Angle Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-100
- Mfr. Part No.:
- 2367196-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2100 units)*
€1,616.54
(exc. VAT)
€1,988.34
(inc. VAT)
New product - Preorder today
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,616.54 | €0.77 |
*price indicative
- RS Stock No.:
- 795-100
- Mfr. Part No.:
- 2367196-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2367196-3 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1mm | |
| Housing Material | Halogen Free Plastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Tin | |
| Contact Plating | Matte Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2367196-3 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1mm | ||
Housing Material Halogen Free Plastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Tin | ||
Contact Plating Matte Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a 1.0mm pitch configuration, designed for efficient crimping applications. It ensures reliable connections in various assembly environments, making it essential for your connectivity needs.
Compatible with a wire size of AWG #28 for versatility in applications
Supports a crimp height of 0.62±0.05mm with precise tolerances for quality assurance
Has an insulation barrel width of 0.80mm maximum for optimal wire engagement
Facilitates a wire strip length ranging from 1.3 to 1.6mm for effective termination
Related links
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-One Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 503763 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
