Molex 46622 Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-905
- Mfr. Part No.:
- 46622-0401
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 230 units)*
€419.26
(exc. VAT)
€515.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €419.26 | €1.823 |
*price indicative
- RS Stock No.:
- 691-905
- Mfr. Part No.:
- 46622-0401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46622 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46622 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, EU RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI Header is designed for reliable wire-to-board applications. With its right-angle configuration and 4 circuits, this surface mount component ensures optimal space-saving while delivering exceptional performance. The micro-fit header is equipped with solder tabs and features a Durable construction using liquid crystal polymer and brass, plated with gold and tin for enhanced conductivity. Operating within a temperature range of -40° to +105°C and boasting a maximum current rating of 8.5A, this product stands out for its versatility and compliance with industry standards. Perfect for applications needing efficient and robust connections, this header is an Ideal choice for modern PCB designs.
Surface mount design promotes efficient space utilisation
Right-angle orientation facilitates easy integration into tight spaces
Constructed with liquid crystal polymer for enhanced durability
Rated for 8.5A maximum current load to support power-intensive applications
Operates effectively in a wide temperature range of -40° to +105°C
Offers 4 circuits to optimise connectivity in complex designs
Right-angle orientation facilitates easy integration into tight spaces
Constructed with liquid crystal polymer for enhanced durability
Rated for 8.5A maximum current load to support power-intensive applications
Operates effectively in a wide temperature range of -40° to +105°C
Offers 4 circuits to optimise connectivity in complex designs
Related links
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
