Molex 503763 Series Right Angle Surface PCB Header, 3 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 3000 units)*

€1,979.66

(exc. VAT)

€2,434.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,979.66€0.66

*price indicative

RS Stock No.:
796-555
Mfr. Part No.:
503763-0391
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

503763

Product Type

PCB Header

Pitch

1mm

Current

2.5A

Number of Contacts

3

Housing Material

Black, High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Signal, Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Nickel over Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male/Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

150V ac

COO (Country of Origin):
MY
The Molex PCB Header is designed to facilitate reliable signal and wire-to-board connections. Its single-row, right-angle configuration optimises space in Compact applications, ensuring effective performance within electronic systems.

Natural resin colour enhances seamless integration into electronic designs

Surface mount termination style promotes efficient PCB assembly

Fully stackable option provides design flexibility in Compact circuits

Polarised design ensures correct orientation during mating for reliable connections

Temperature range of -40° to +105°C supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy