TE Connectivity 350986-4 Series Vertical Board PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-117
- Mfr. Part No.:
- 350986-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€234.18
(exc. VAT)
€288.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €234.18 | €0.585 |
*price indicative
- RS Stock No.:
- 795-117
- Mfr. Part No.:
- 350986-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 350986-4 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 5.09mm | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 350986-4 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 5.09mm | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector serves as a reliable Interface for power transfer, featuring a robust design tailored for optimal performance in various applications. Its construction ensures efficient wire-to-board connectivity while maintaining durability across conditions.
Compact design that optimises space within housing setups
Voltage rating of 300 VAC supports diverse electrical applications
Configured for 24-16 AWG wires, ensuring flexibility in usage
Includes a double lock plate for secure contact retention
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350787-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity ELCON Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350732-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350584-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350430-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350829-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
