TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-261
- Distrelec Article No.:
- 304-52-533
- Mfr. Part No.:
- 1586953-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
€236.41
(exc. VAT)
€290.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €236.41 | €0.394 |
*price indicative
- RS Stock No.:
- 503-261
- Distrelec Article No.:
- 304-52-533
- Mfr. Part No.:
- 1586953-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header seamlessly integrates into a variety of applications, offering a reliable connection for your electronic devices. Designed with a fully shrouded structure and a compact two-position layout, it ensures efficient wire-to-board connectivity while greatly simplifying installation processes. The connector's vertical mounting orientation optimises board space, making it perfect for intricate circuitry within constrained environments. With an operating voltage of up to 600 VAC, this model is engineered to withstand significant electrical demands, enhancing the robustness of your designs. Its durable nylon housing and diverse features, such as locking tabs for secure mating, deliver peace of mind while ensuring compatibility with the Universal MATE-N-LOK series. This product represents a blend of quality, innovation, and efficiency.
The locking tab feature enhances connector security during use
A vertical orientation facilitates optimal space utilisation on printed circuit boards
This connector's robust construction is designed for longevity, reducing the need for replacements
Pre-tin plating on contacts promotes superior soldering ability for reliable connections
The product is suitable for high-temperature environments, accommodating a broad operating temperature range
Its minimal profile reduces interference in densely packed electronic assemblies
Compatibility with multiple TE parts ensures versatility across different applications
Its straightforward installation process saves time during assembly
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
