TE Connectivity 350430-4 Series Vertical Board PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-892
- Mfr. Part No.:
- 350430-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€388.94
(exc. VAT)
€478.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €388.94 | €3.889 |
*price indicative
- RS Stock No.:
- 796-892
- Mfr. Part No.:
- 350430-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 350430-4 | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 350430-4 | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header features a Compact design suitable for wire-to-board applications, ensuring reliable connectivity. Its robust construction is designed to deliver excellent performance in harsh environments while facilitating easy assembly and maintenance.
Compact design with 19.4 mm mated height enhances space efficiency
Five contact centreline produces reliable connections for power delivery
Double lock plate design ensures secure contact retention
Housing is constructed from glass-filled nylon for added durability
Wide operating temperature range of -30°C to +105°C for diverse applications
Related links
- TE Connectivity 350584-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350988-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350833-1 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350732-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350586-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
