Molex 505567 Series Straight Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-144
- Mfr. Part No.:
- 505567-0481
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1200 units)*
€1,021.75
(exc. VAT)
€1,256.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,021.75 | €0.851 |
*price indicative
- RS Stock No.:
- 795-144
- Mfr. Part No.:
- 505567-0481
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505567 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505567 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is designed for reliable signal and wire-to-board connections, featuring a right-angle orientation and surface mount configuration suitable for various applications.
Offers a 1.25mm pitch for Compact design solutions
Compliant with EU RoHS for environmentally responsible manufacturing
Features seven circuits for efficient connections in Compact layouts
Operates within a temperature range of -40° to +105°C for versatile applications
Utilises a positive lock design, ensuring secure mating with compatible parts
Delivered on embossed tape for easy handling and integration in automated processes
Related links
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
