Molex 505567 Series Right Angle Surface PCB Header, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-147
- Mfr. Part No.:
- 505567-0771
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€1,328.29
(exc. VAT)
€1,633.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,328.29 | €1.107 |
*price indicative
- RS Stock No.:
- 795-147
- Mfr. Part No.:
- 505567-0771
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505567 | |
| Pitch | 1.25mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Micro Lock Plus Connector System | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Standards/Approvals | GADSL/IMDS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505567 | ||
Pitch 1.25mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Micro Lock Plus Connector System | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Contact Gender Female | ||
Standards/Approvals GADSL/IMDS | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is designed for reliable signal and wire-to-board connections, featuring a right-angle orientation and surface mount configuration suitable for various applications.
Offers a 1.25mm pitch for Compact design solutions
Constructed with brass metal and a tin-bismuth plating for enhanced conductivity
Supports up to 1.5A electrical current per contact with a maximum voltage of 50V AC/DC
Compliant with EU RoHS for environmentally responsible manufacturing
Operates within a temperature range of -40° to +105°C for versatile applications
Related links
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
