Molex 505567 Series Right Angle PCB PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

€1,471.22

(exc. VAT)

€1,809.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€1,471.22€1.226

*price indicative

RS Stock No.:
816-173
Mfr. Part No.:
505567-1271
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505567

Pitch

1.25mm

Current

1.5A

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex PCB Header is a 1.25mm Pitch, Micro-Lock Plus component designed for reliable signal connections. It features a right-angle, surface mount configuration, ensuring optimal space utilisation on circuit boards.

Constructed with a Durable tin-bismuth plating for enhanced longevity

Supports a maximum current of 1.5A and voltage up to 50V AC/DC

Offers 12 circuits to accommodate a variety of applications

Features a robust polyamide resin to withstand operational stresses

Orientation is designed for easy insertion with keying to ensure proper alignment

Related links