Molex 505568 Series Straight Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1200 units)*

€1,379.36

(exc. VAT)

€1,696.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,379.36€1.149

*price indicative

RS Stock No.:
795-150
Mfr. Part No.:
505568-0351
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505568

Pitch

1.25mm

Current

1.5A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

1.25mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V

COO (Country of Origin):
MY
The Molex PCB Header facilitates reliable wire-to-board connections, providing efficient signal application within electronic assemblies. Designed for surface mount technology, it ensures a secure Interface across multiple circuits.

Offers a current rating of 1.5A and a maximum voltage of 50V AC/DC

Constructed from Durable materials including polyamide resin and brass for longevity

Features a Compact 1.25mm pitch, allowing efficient space utilisation on PCBs

Supports three circuits, ensuring versatility in various applications

Operating temperature range of -40° to +105°C for diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy