Molex 43045 Series Vertical Surface PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-331
- Mfr. Part No.:
- 43045-0206
- Manufacturer:
- Molex
Subtotal (1 reel of 400 units)*
€366.12
(exc. VAT)
€450.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €366.12 | €0.915 |
*price indicative
- RS Stock No.:
- 795-331
- Mfr. Part No.:
- 43045-0206
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header is a Micro-Fit 3.0 Right-Angle Connector designed for reliable wire-to-board applications, providing robust electrical connections in Compact configurations.
Active status ensures availability for immediate integration
Constructed with high-temperature thermoplastic for durability
Compatible with various cable assemblies for versatile usage
Features a glow-wire capability for enhanced safety performance
Black resin material provides a professional finish
Supports surface mount termination for efficient installation
Related links
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
