Molex 43045 Series Straight Surface PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-333
- Mfr. Part No.:
- 43045-0215
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€289.49
(exc. VAT)
€356.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €289.49 | €1.447 |
*price indicative
- RS Stock No.:
- 795-333
- Mfr. Part No.:
- 43045-0215
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex vertical header facilitates reliable power and connectivity in Compact applications, featuring a dual-row design with two circuits and a 3.00mm pitch for efficient space utilisation.
Current rating of 8.5A per contact ensuring robust performance
Glow-wire capable, compliant with IEC standards for enhanced safety
Constructed with high-temperature thermoplastic for durability under extreme conditions
Designed for surface mount termination, maximising board space efficiency
Vertical orientation provides a Compact footprint for application flexibility
Related links
- Molex 43045 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
