TE Connectivity 4-2271013 Series Right Angle Board PCB Header, 96 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 795-558
- Mfr. Part No.:
- 4-2271013-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 60 units)*
€209.06
(exc. VAT)
€257.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €209.06 | €3.484 |
*price indicative
- RS Stock No.:
- 795-558
- Mfr. Part No.:
- 4-2271013-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 4-2271013 | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 96 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 4-2271013 | ||
Pitch 2.54mm | ||
Current 2A | ||
Housing Material Thermoplastic | ||
Number of Contacts 96 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for robust board-to-board connections in applications requiring high reliability. With its right-angle configuration and 96 positions, it effectively facilitates signal transmission between circuit boards.
Fully shrouded design ensures secure connections
Constructed for through-hole soldering, enhancing durability
Gold flash over nickel underplating ensures excellent conductivity
Operating temperature range from -55 to 105 °C
Available in a packaging quantity of 30 for efficient handling
Related links
- TE Connectivity AMPMODU CELLO Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
