TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 96 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-808
- Distrelec Article No.:
- 304-50-203
- Mfr. Part No.:
- 1470364-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€261.65
(exc. VAT)
€321.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €261.65 | €0.262 |
*price indicative
- RS Stock No.:
- 467-808
- Distrelec Article No.:
- 304-50-203
- Mfr. Part No.:
- 1470364-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 96 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 96 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity rectangular connector housing features a female socket contact type with 4 positions, spaced at a pitch of 1.00mm. It has a single row of contacts and is designed for free-hanging mounting, offering a reliable connection for various electronic applications.
Thermoplastic insulation
Crimp termination
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 500 μm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
