TE Connectivity Multi-Beam Series Right Angle Board PCB Header, 18 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 472-876
- Distrelec Article No.:
- 304-58-034
- Mfr. Part No.:
- 1-6600132-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€290.99
(exc. VAT)
€357.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €290.99 | €7.275 |
*price indicative
- RS Stock No.:
- 472-876
- Distrelec Article No.:
- 304-58-034
- Mfr. Part No.:
- 1-6600132-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Multi-Beam | |
| Pitch | 2.54mm | |
| Current | 42A | |
| Number of Contacts | 18 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Multi-Beam | ||
Pitch 2.54mm | ||
Current 42A | ||
Number of Contacts 18 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an advanced connector designed for seamless board-to-board connectivity, offering reliable performance in various applications. This right-angle connector features 18 positions and is fully shrouded to enhance signal integrity while preventing misalignment during assembly. Crafted from high-temperature thermoplastic glass-filled material, it withstands rigorous environmental conditions. Ideal for both power and signal applications, it ensures a robust connection with a contact current rating of up to 42 A. The connector is engineered for through-hole solder termination, providing a secure installation onto printed circuit boards. With a compact design, it fits effortlessly into space-constrained environments, making it an excellent choice for modern electronic systems.
Fully shrouded design enhances durability and signal integrity
Right-angle orientation facilitates easy integration into tight spaces
Compatible with a diverse range of PCB thicknesses
Polarised mating alignment ensures correct assembly every time
Constructed from high-quality thermoplastic for superior thermal resistance
Solder process capability supports wave soldering up to 265°C
Designed for high current applications, rated for 42 A maximum
Meets rigorous industry standards for reliability and safety
Related links
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 4 Row, 2.54 mm Pitch Solder
