Amphenol ICC 68000 Series Straight PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 795-692
- Mfr. Part No.:
- 68000-208HLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 500 units)*
€195.44
(exc. VAT)
€240.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.44 | €0.391 |
*price indicative
- RS Stock No.:
- 795-692
- Mfr. Part No.:
- 68000-208HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 68000 | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Female | |
| Tail Pin Length | 2.41mm | |
| Mating Pin Length | 5.84mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 68000 | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Contact Gender Female | ||
Tail Pin Length 2.41mm | ||
Mating Pin Length 5.84mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is designed for reliable electrical connections across various applications. Its robust build ensures durability and efficiency in transferring signals and power, catering to the needs of industrial environments.
Constructed for longevity in demanding applications
Facilitates consistent electrical connectivity
Related links
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
