Amphenol ICC 68000 Series Straight PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 795-694
- Mfr. Part No.:
- 68000-404HLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 1000 units)*
€204.50
(exc. VAT)
€251.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €204.50 | €0.205 |
*price indicative
- RS Stock No.:
- 795-694
- Mfr. Part No.:
- 68000-404HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 68000 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Tail Pin Length | 2.41mm | |
| Contact Gender | Female | |
| Mating Pin Length | 5.84mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 68000 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Tail Pin Length 2.41mm | ||
Contact Gender Female | ||
Mating Pin Length 5.84mm | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector System ensures reliable connectivity and secure communication across various electrical applications. Designed for durability and efficiency, this product is essential for seamless operations in demanding environments.
Manufactured with high-quality materials for enhanced durability
Designed to perform reliably even in challenging conditions
Related links
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
