Amphenol ICC 68000 Series Straight PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 795-699
- Mfr. Part No.:
- 68001-206HLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 500 units)*
€220.19
(exc. VAT)
€270.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €220.19 | €0.44 |
*price indicative
- RS Stock No.:
- 795-699
- Mfr. Part No.:
- 68001-206HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 68000 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Female | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 5.84mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 68000 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Contact Gender Female | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 5.84mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is designed for robust, high-performance electrical connections, ensuring reliability in various applications. Its Advanced engineering guarantees optimal functionality in demanding environments.
Excellent reliability reduces maintenance needs and downtime
High-quality materials provide resistance to environmental stress and wear
Related links
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
