Amphenol ICC 68001 Series Straight Surface Connector, 108 Contact(s), 2 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 795-696
- Mfr. Part No.:
- 68001-108HLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 400 units)*
€230.90
(exc. VAT)
€284.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €230.90 | €0.577 |
*price indicative
- RS Stock No.:
- 795-696
- Mfr. Part No.:
- 68001-108HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 68001 | |
| Pitch | 2mm | |
| Current | 1A | |
| Number of Contacts | 108 | |
| Housing Material | LCP | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 68001 | ||
Pitch 2mm | ||
Current 1A | ||
Number of Contacts 108 | ||
Housing Material LCP | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is designed for robust performance, providing reliable electrical connections for industrial applications, ensuring safety and efficiency in operations.
The printed date confirms reliability in documentation and usage
Designed for durability, making it suitable for demanding environments
Related links
- Amphenol ICC 68001 Series Straight Press Fit Through Hole PCB Header 2.54 mm Pitch
- Amphenol ICC 68001 Series Straight Press Fit Through Hole PCB Header 2.54 mm Pitch
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 70236 Series Vertical Through Hole Header 2 mm Pitch Shrouded
- Amphenol ICC 58360 Series Right Angle Through Hole Connector 2 mm Pitch Shrouded
- Amphenol ICC 70234 Series Vertical Through Hole Backplane Connector 2 mm Pitch Shrouded
- Amphenol ICC 70233 Series Straight Press Fit Surface PCB Header 2 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Connector 1.27 mm Pitch Shrouded
