Amphenol ICC 70236 Series Vertical Through Hole Header, 8 Contact(s), 2 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 795-768
- Mfr. Part No.:
- 70236-103LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
€326.57
(exc. VAT)
€401.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €326.57 | €3.266 |
*price indicative
- RS Stock No.:
- 795-768
- Mfr. Part No.:
- 70236-103LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 70236 | |
| Pitch | 2mm | |
| Housing Material | TPE | |
| Number of Contacts | 8 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 6mm | |
| Tail Pin Length | 4.3mm | |
| Mating Pin Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 70236 | ||
Pitch 2mm | ||
Housing Material TPE | ||
Number of Contacts 8 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 6mm | ||
Tail Pin Length 4.3mm | ||
Mating Pin Length 8mm | ||
- COO (Country of Origin):
- IN
The Amphenol ICC Industrial Connector is designed to provide reliable connections in demanding environments. It excels in applications where durability and performance are crucial, ensuring lasting functionality.
The construction is suitable for printed applications, offering versatility
A printed status indicator ensures clear visibility of operational readiness
Released status signifies that it meets operational standards and requirements
Related links
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68001 Series Straight Surface Connector 2 mm Pitch Shrouded
- Amphenol ICC 58360 Series Right Angle Through Hole Connector 2 mm Pitch Shrouded
- Amphenol ICC 70234 Series Vertical Through Hole Backplane Connector 2 mm Pitch Shrouded
- Amphenol ICC 70233 Series Straight Press Fit Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98464 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
