Amphenol ICC 68001 Series Straight Press Fit, Surface, Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 795-695
- Mfr. Part No.:
- 68001-106HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 500 units)*
€202.86
(exc. VAT)
€249.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €202.86 | €0.406 |
*price indicative
- RS Stock No.:
- 795-695
- Mfr. Part No.:
- 68001-106HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 68001 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Through Hole | |
| Mount Type | Press Fit, Surface, Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Plug-In | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | UL | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 68001 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Through Hole | ||
Mount Type Press Fit, Surface, Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Plug-In | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals UL | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Shunt Connector offers reliable design and enhanced retention for board-to-board applications. Its dual beam contact design ensures exceptional electrical performance while facilitating ease of placement and maintenance during assembly.
High temperature thermoplastic housing guarantees durability and performance
Low insertion force allows for easy and efficient assembly
Stackable design accommodates various connector configurations
Related links
- Amphenol ICC 68001 Series Straight Press Fit Through Hole PCB Header 2.54 mm Pitch
- Amphenol ICC 68001 Series Straight Surface Connector 2 mm Pitch Shrouded
- Amphenol ICC 70233 Series Straight Press Fit Surface PCB Header 2 mm Pitch Shrouded
- ept GmbH 272 Series Straight Press Fit PCB Header 2 mm Pitch
- Samtec LPHS Series Straight Press Fit PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity 7-137 Series Straight Press Fit Connector 2.5 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
