Molex 55935 Series Vertical Right Angle PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-920
- Mfr. Part No.:
- 55935-0230
- Manufacturer:
- Molex
Subtotal (1 tray of 500 units)*
€224.58
(exc. VAT)
€276.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €224.58 | €0.449 |
*price indicative
- RS Stock No.:
- 795-920
- Mfr. Part No.:
- 55935-0230
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55935 | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Right Angle | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55935 | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Right Angle | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm pitch wire-to-board header is designed for single-row applications. It facilitates robust connections with two circuits in a right-angle configuration, ensuring efficient signal transmission for various electronic devices.
Active status ensures reliable performance in demanding environments
Durability is rated for up to 30 mating cycles, promising longevity
Operating temperature range from -40° to +105°C supports various applications
Natural resin colour aids in easy identification and integration
Flammability rating of 94V-0 guarantees superior safety standards
Related links
- Molex 55935 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55935 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 5569 Series Vertical Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55932 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
