Amphenol ICC 75844 Series Vertical Through Hole Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-935
- Mfr. Part No.:
- 75844-127-26LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 100 units)*
€300.18
(exc. VAT)
€369.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €300.18 | €3.002 |
*price indicative
- RS Stock No.:
- 795-935
- Mfr. Part No.:
- 75844-127-26LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 75844 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.67mm | |
| Mating Pin Length | 6.6mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 75844 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Male | ||
Tail Pin Length 2.67mm | ||
Mating Pin Length 6.6mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header offers robust connectivity solutions designed to meet rigorous industrial standards, ensuring optimal performance in demanding environments.
Designed to withstand harsh conditions ensuring durability and reliability
Meets industry standards for performance, reinforcing its suitability for various applications
Features a secure locking mechanism that enhances connection integrity
Constructed with high-quality materials, offering resistance to environmental stressors
Related links
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 53611 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 77313 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
