Amphenol ICC 66951 Series Vertical PCB Card Connector, 26 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-207
- Mfr. Part No.:
- 66951-026LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 50 units)*
€235.85
(exc. VAT)
€290.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €235.85 | €4.717 |
*price indicative
- RS Stock No.:
- 797-207
- Mfr. Part No.:
- 66951-026LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Card Connector | |
| Series | 66951 | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Card Connector | ||
Series 66951 | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Filled Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for reliable performance in demanding environments, ensuring Durable connections and operational efficiency. Its robust construction caters to a variety of applications, ensuring versatility and dependability across various sectors.
Reliable connections that enhance operational efficiency
Robust construction suitable for demanding environments
Versatile usability across multiple applications
Designed for long-lasting performance in various sectors
Related links
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 26-Way IDC Connector Male for Through Hole, 2 Row
- Amphenol ICC 2 mm Pitch 2 Row Straight
- Amphenol ICC 2 mm Pitch 2 Row Straight
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
