Amphenol ICC 53611 Series Vertical Through Hole Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-276
- Mfr. Part No.:
- 53611-S26-6LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
€235.85
(exc. VAT)
€290.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.85 | €4.717 |
*price indicative
- RS Stock No.:
- 797-276
- Mfr. Part No.:
- 53611-S26-6LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 53611 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.81mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | UL | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 53611 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.81mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals UL | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector provides a robust solution for flat cable-to-board connections using 2.54mm pitch IDC technology. Its Durable design features low-profile headers and ensures reliable termination for various applications.
Four-walled shrouded headers protect pins against misalignment
Low profile headers with side windows facilitate unique locking
Selective plated pins ensure cost efficiency while maintaining performance
Dual polarization feature prevents connector mismating
Current rating of 3A supports continuous operation
Related links
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 75844 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- RS PRO Right Angle Through Hole PCB Header 2.54 mm Pitch, Shrouded
- RS PRO Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
