Amphenol ICC 76342 Series Vertical Through Hole Receptacle, 22 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-953
Mfr. Part No.:
76342-311LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

76342

Product Type

Receptacle

Pitch

2.54mm

Number of Contacts

22

Housing Material

Thermoplastic Glass Filled

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol ICC Header is designed for high-reliability applications, ensuring seamless connectivity and durability in demanding environments. It facilitates robust performance and is essential for various industrial applications requiring dependable connections.

Constructed for superior strength and resistance to harsh conditions

Supports efficient transmission, enhancing overall performance

Compatible with a broad range of applications, ensuring versatility

Streamlined design promotes easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy