Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle, 22-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 786-395
- Mfr. Part No.:
- 20021321-00022T4LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 100 units)*
€254.11
(exc. VAT)
€312.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €254.11 | €2.541 |
*price indicative
- RS Stock No.:
- 786-395
- Mfr. Part No.:
- 20021321-00022T4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 22 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 1.27mm | |
| Housing Material | Plastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | Minitek127 1.27mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 22 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 1.27mm | ||
Housing Material Plastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series Minitek127 1.27mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Cable to board Connector offers reliable performance primary designed for a range of applications, ensuring efficient connectivity and exceptional durability in various environments.
Designed for robust performance in challenging conditions
Ensures effective connectivity across multiple applications
Built with high-quality materials for enhanced durability
Ideal for long-term use with minimal maintenance requirements
Related links
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Molex 87781 Series Vertical Surface Receptacle 1.27 mm Pitch Shrouded
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
