Amphenol ICC 76342 Series Vertical Through Hole Receptacle, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-951
- Mfr. Part No.:
- 76342-307LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 200 units)*
€260.59
(exc. VAT)
€320.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €260.59 | €1.303 |
*price indicative
- RS Stock No.:
- 795-951
- Mfr. Part No.:
- 76342-307LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Series | 76342 | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Series 76342 | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header is designed for reliable electrical connections in demanding environments. Its robust construction ensures excellent performance for a variety of applications, making it an essential choice for professional use.
Constructed for durability in challenging conditions
Provides stable electrical connections for critical applications
User-friendly design promotes easy installation and maintenance
Optimised for longevity, minimising replacement needs
Related links
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76383 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76385 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol Communications Solutions Dubox Series Straight Through Hole IDC Connector 2 Row, 2.54 mm Pitch
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Molex 74164 Series Right Angle Through Hole Receptacle 2.54 mm Pitch Shrouded
