TE Connectivity MTA 156 Series Straight Board Connector Assembly, 24 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-983
- Mfr. Part No.:
- 2-640389-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€316.02
(exc. VAT)
€388.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €316.02 | €3.16 |
*price indicative
- RS Stock No.:
- 795-983
- Mfr. Part No.:
- 2-640389-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Connector Assembly | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Connector Assembly | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable connection solution designed for wire-to-board applications. This component excels in demanding environments, featuring a right-angle orientation and a robust 24-position layout, optimised for efficient connectivity.
Operates efficiently at a maximum voltage of 600 VAC
Features a natural thermoplastic polyester housing for durability
Offers a Compact design with a connector width of 10.79 mm
Utilises through-hole solder termination for secure mounting
Designed for an operating temperature range of -55 to 105 °C
Related links
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
