TE Connectivity 2-640 Series Straight Board Connector Assembly, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 795-984
- Mfr. Part No.:
- 2-640452-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€332.22
(exc. VAT)
€408.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €332.22 | €1.661 |
*price indicative
- RS Stock No.:
- 795-984
- Mfr. Part No.:
- 2-640452-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-640 | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 7.49mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-640 | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 7.49mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header designed for vertical wire-to-board applications. It features 20 positions and a 2.54 mm centreline, making it Ideal for efficient connectivity in electronic designs.
PCB mount header designed for vertical orientation
Contains 20 positions for versatile applications
Operating voltage rated at 250 VAC ensures reliability
Constructed from natural polyester for durability
Available with unshrouded, through-hole soldering method
Related links
- TE Connectivity 3-176 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Straight Board Connector Assembly 0.64 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
