TE Connectivity 609-M Series Straight Board Connector Assembly, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 50 units)*

€206.63

(exc. VAT)

€254.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€206.63€4.133

*price indicative

RS Stock No.:
796-061
Mfr. Part No.:
609-M141H
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

609-M

Product Type

Connector Assembly

Pitch

2.54mm

Current

1A

Housing Material

Thermoplastic

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V ac

COO (Country of Origin):
MX
The TE Connectivity connector assembly provides a robust solution for wire-to-board applications, designed for flexibility and ease of use in Compact environments. Its vertical configuration ensures efficient space utilisation while maintaining reliable connections.

14 position configuration supports various connectivity needs

Designed with a centreline of 2.54 mm for optimal integration in tight spaces

Operating voltage rated at 250 VAC ensures compatibility with a range of applications

Constructed with thermoplastic housing for enhanced durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy