TE Connectivity 3-144 Series Straight Surface Connector, 10 Contact(s), 3 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 796-033
- Mfr. Part No.:
- 3-1445100-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tape of 50 units)*
€264.35
(exc. VAT)
€325.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €264.35 | €5.287 |
*price indicative
- RS Stock No.:
- 796-033
- Mfr. Part No.:
- 3-1445100-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-144 | |
| Product Type | Connector | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-144 | ||
Product Type Connector | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity versatile connector solution designed for reliable wire-to-wire and wire-to-board connections, enhancing electrical connectivity in various applications. Its robust construction ensures optimal performance and compatibility.
Supports wire-to-wire and wire-to-board configurations for flexible connectivity
Compatibility with contact strip forms or loose pieces facilitates easy installation
Available in vertical and right angle styles to suit diverse design needs
Meets UL, CSA, and VDE approvals, ensuring safety and quality standards
Related links
- TE Connectivity 3-1445 Series Straight Board PCB Header, Unshrouded
- TE Connectivity 3-877 Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity 3-176 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1658 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1739 Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 500 μm Pitch, Unshrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
