TE Connectivity 3-877 Series Vertical Board PCB Header, 60 Contact(s), 0.1 in Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-669
- Distrelec Article No.:
- 304-54-072
- Mfr. Part No.:
- 3-87227-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 12 units)*
€222.48
(exc. VAT)
€273.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.48 | €18.54 |
*price indicative
- RS Stock No.:
- 481-669
- Distrelec Article No.:
- 304-54-072
- Mfr. Part No.:
- 3-87227-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-877 | |
| Product Type | PCB Header | |
| Pitch | 0.1in | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-877 | ||
Product Type PCB Header | ||
Pitch 0.1in | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector boasts a robust design that ensures reliable performance in a variety of environments, making it suitable for both commercial and industrial usage. Its construction prioritises durability and compliance, adhering to critical regulatory standards ensuring peace of mind for users. With its versatile configuration, this connector seamlessly integrates into various systems, streamlining your electronic setups and enhancing overall efficiency. Aimed at delivering optimal connections, this product stands out in the market for its quality and dependability that engineers and designers have come to expect from a leading manufacturer.
Constructed to support wave soldering processes up to 240°C
Meets stringent EU RoHS compliance, ensuring environmental safety
Designed for low halogen content, promoting safer materials in electronic products
Compatible with a variety of other parts for enhanced versatility
Declares compliance with EU REACH regulations, demonstrating commitment to chemical safety
Offers integration flexibility with various configurations in electronic applications
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Vertical PCB Header 2 Row, Unshrouded
- TE Connectivity 1-87227 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-5177 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-644 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-2834 Series Vertical Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity 3-1437 Series Vertical Board PCB Header 0.062 in Pitch Unshrouded
