TE Connectivity 3-641 Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-070
- Mfr. Part No.:
- 3-641127-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€235.80
(exc. VAT)
€290.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €235.80 | €1.965 |
*price indicative
- RS Stock No.:
- 796-070
- Mfr. Part No.:
- 3-641127-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-641 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 7.49mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-641 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 7.49mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for wire-to-board connections, offering a robust solution with 6 positions in a right-angle orientation. Its partially shrouded design enhances reliability in electrical applications.
PCB Mounting Type: Board Mount for easy installation
Operating Voltage: Supports up to 250 VAC for versatile applications
Connector System: Designed for wire-to-board connections, ensuring secure connectivity
Contact Type: Pin configuration allows for stable electrical performance
Termination Method: Through hole - solder for reliable attachment
Related links
- TE Connectivity 3-641 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1376 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1827233 Series Vertical Board PCB Header 500 μm Pitch, Shrouded
- TE Connectivity 2825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
