Molex 502352 Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-340
- Mfr. Part No.:
- 502352-0601
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€759.92
(exc. VAT)
€934.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €759.92 | €1.086 |
*price indicative
- RS Stock No.:
- 796-340
- Mfr. Part No.:
- 502352-0601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502352 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502352 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex DuraClik Wire-to-Board Header features a space-saving single-row, right-angle orientation with six circuits.
Includes tin-plated contacts and a black housing
Related links
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Unshrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
