Molex 502352 Series Right Angle Surface Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-276
- Mfr. Part No.:
- 502352-0700
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€640.02
(exc. VAT)
€787.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €640.02 | €0.914 |
*price indicative
- RS Stock No.:
- 817-276
- Mfr. Part No.:
- 502352-0700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502352 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502352 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex header provides a reliable connection solution is designed for wire-to-board applications, featuring a single-row, right-angle configuration with seven circuits, Ideal for automotive and signal applications.
Active status ensuring availability for current applications
Durability rated for up to 30 mating cycles, enhancing longevity
Operating temperature range from -40°C to +105°C, suitable for diverse environments
Surface mount termination style for efficient assembly on PCBs
Natural resin colour offers versatility in design
Keying and locking mechanisms ensure secure mating with components
Related links
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Unshrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Base Strip 2 mm Pitch Unshrouded
