TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-346
- Mfr. Part No.:
- 4-794626-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 150 units)*
€856.87
(exc. VAT)
€1,053.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €856.87 | €5.712 |
*price indicative
- RS Stock No.:
- 796-346
- Mfr. Part No.:
- 4-794626-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 640μm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Tail Pin Length 640μm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system provides versatile wire-to-wire and wire-to-board connections, featuring dual-row configurations for robust performance across various applications.
Contacts are arranged on a 3mm centreline for effective connectivity
Supports a maximum current rating of 5 Amps per line
Available in dual-row designs for increased connection density
Compatible with through-hole and surface mount configurations
Constructed for use with 18 AWG wire in select circuits
UL and CSA approved for reliable compliance
Low profile design suitable for space-constrained applications
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
