TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-651
- Mfr. Part No.:
- 4-794620-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€287.65
(exc. VAT)
€353.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €287.65 | €2.877 |
*price indicative
- RS Stock No.:
- 796-651
- Mfr. Part No.:
- 4-794620-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 640μm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 640μm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity dual row header connects multiple circuits reliably, designed to accommodate a range of wire sizes for seamless integration in various applications. With robust construction, it ensures dependable performance in demanding environments.
Supports dual row configurations for versatile applications
Compatible with both surface mount and thru-hole installations
Accommodates wire sizes up to 18 AWG for flexibility
Available with multiple plating options to suit specific conditions
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
