TE Connectivity 5120 Series Vertical Surface Connector Assembly, 84 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-487
- Mfr. Part No.:
- 5120527-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€2,641.56
(exc. VAT)
€3,249.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,641.56 | €6.604 |
*price indicative
- RS Stock No.:
- 796-487
- Mfr. Part No.:
- 5120527-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | 5120 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 84 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 300μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series 5120 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 84 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 300μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for high-density applications, featuring a fine pitch, ensuring reliable connectivity between parallel boards. Its Advanced design enhances performance and optimises space utilisation in modern electronic systems.
Designed for board stacking applications, facilitating high-density packaging
Available in an array of stacking heights from 8 [.315] to 15 [.591]
Constructed with liquid crystal polymer for superior durability
Features duplex plating with gold contacts for improved conductivity
Meets EIA-700 AAAB specifications, ensuring compliance with industry standards
Related links
- TE Connectivity 5120 Series Vertical Surface Connector Assembly 1 mm Pitch Shrouded
- TE Connectivity 2-5120 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
