Molex 503148 Series Right Angle Surface Receptacle, 14 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-550
- Mfr. Part No.:
- 503148-1490
- Manufacturer:
- Molex
Subtotal (1 reel of 550 units)*
€1,030.27
(exc. VAT)
€1,267.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,030.27 | €1.873 |
*price indicative
- RS Stock No.:
- 796-550
- Mfr. Part No.:
- 503148-1490
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503148 | |
| Product Type | Receptacle | |
| Current | 1A | |
| Pitch | 1.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Signal, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female/Female | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503148 | ||
Product Type Receptacle | ||
Current 1A | ||
Pitch 1.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Signal, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female/Female | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle provides a reliable connection solution designed for efficient signal and wire-to-board applications. Featuring a single-row configuration, it excels in space-constrained environments.
Active status ensures dependable availability for projects
Constructed with a Durable copper alloy for long-lasting performance
Designed for surface mount termination, offering efficient PCB integration
Temperature range of -40° to +105°C ensures reliability across diverse environments
Plastic material is beige, providing visibility in assembly setups
Embossed tape on reel packaging streamlines manufacturing processes
Related links
- Molex 503148 Series Right Angle Surface Header 1.5 mm Pitch Shrouded
- Molex 503148 Series Right Angle Surface Header 1.5 mm Pitch Shrouded
- Molex 503148 Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 502585 Series Right Angle Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 87264 Series Right Angle Surface Receptacle 2 mm Pitch Unshrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 74164 Series Right Angle Through Hole Receptacle 2.54 mm Pitch Shrouded
