Molex 503148 Series Right Angle Surface Header, 8 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-327
- Mfr. Part No.:
- 503148-0890
- Manufacturer:
- Molex
Subtotal (1 reel of 550 units)*
€982.89
(exc. VAT)
€1,208.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €982.89 | €1.787 |
*price indicative
- RS Stock No.:
- 816-327
- Mfr. Part No.:
- 503148-0890
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503148 | |
| Product Type | Header | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503148 | ||
Product Type Header | ||
Pitch 1.5mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle offers a reliable Interface for connecting signal wires in dual-row configurations, is designed specifically for surface mounting applications. It features an innovative locking mechanism to ensure a secure connection.
1.0A maximum current per contact guarantees efficient power transmission
Natural resin colour enhances aesthetic compatibility while meeting durability requirements
Surface mount termination Interface ensures easy and reliable assembly on PCBs
Capable of operating in temperatures ranging from -40° to +105°C for versatile applications
Related links
- Molex 503148 Series Right Angle Surface Header 1.5 mm Pitch Shrouded
- Molex 503148 Series Right Angle Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 503148 Series Right Angle Surface PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 87438 Series Right Angle Surface Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 504050 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
