Amphenol ICC Dubox Series Vertical Through Hole Receptacle, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-725
Mfr. Part No.:
71920-308LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Series

Dubox

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL94 V-0

Voltage

1000Vrms

COO (Country of Origin):
FR
The Amphenol ICC Industrial Connector offers robust and reliable connectivity solutions Ideal for demanding applications. Engineered to enhance performance, it ensures a secure connection under various operational conditions, making it indispensable in critical environments.

Provides secure interconnections, enhancing system performance

Offers extensive compatibility with various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy