TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 15 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 503-750
- Distrelec Article No.:
- 304-50-730
- Mfr. Part No.:
- 350434-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€237.37
(exc. VAT)
€291.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.37 | €9.495 |
*price indicative
- RS Stock No.:
- 503-750
- Distrelec Article No.:
- 304-50-730
- Mfr. Part No.:
- 350434-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 12A | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a robust and reliable solution for vertical wire-to-board connections. Designed for demanding applications, this component features a 15-position layout with a compact 6.35 mm centreline. Its fully shrouded design ensures optimum protection for critical connections, while the premium gold contact plating enhances durability and ensures exceptional conductivity. Built to meet a range of industry standards, this connector is suitable for both commercial and industrial applications, providing a versatile choice for various connectivity needs. The high-quality housing is made from nylon, which can withstand elevated operating temperatures, making it a dependable choice for long-term usage. Additionally, it supports a wide array of termination methods, catering to diverse PCB designs and assembly processes.
Ideal for applications requiring secure wire-to-board connections
Rugged construction supports demanding environmental conditions
Efficient power transmission with a high current rating
Locking tab design enhances mating reliability
Compact dimensions facilitate easy integration into tight spaces
Polarised alignment ensures correct mating every time
Versatile compatibility with a range of PCB thicknesses
Designed to meet recognised safety and compliance standards
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
