TE Connectivity 350586-4 Series Vertical Board PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 796-898
- Mfr. Part No.:
- 350586-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-898
- Mfr. Part No.:
- 350586-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 350586-4 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 5.09mm | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 350586-4 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 5.09mm | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed specifically for power applications with a Compact configuration. Its unique features enhance assembly efficiency while ensuring durability and preventing mismating during installation.
Compact design facilitates a reduced mated height
5.0 mm contact centreline optimises power circuit connectivity
Double lock plate ensures secure contact insertions
Designed to minimise wire tangling and improve assembly efficiency
Compatible with a wide wire range from 24 to 16 AWG
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350738-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 350829-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- Phoenix Contact COMBICON PC 4 Series Vertical Reflow Soldering PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board 6.35 mm Pitch Shrouded
