Molex 46562 Series Vertical Through Hole PCB Header, 145 Contact(s), 3 mm Pitch, 5 Row, Unshrouded
- RS Stock No.:
- 796-905
- Mfr. Part No.:
- 46562-1175
- Manufacturer:
- Molex
Subtotal (1 bag of 10 units)*
€259.27
(exc. VAT)
€318.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €259.27 | €25.927 |
*price indicative
- RS Stock No.:
- 796-905
- Mfr. Part No.:
- 46562-1175
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46562 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 3A | |
| Housing Material | LCP | |
| Number of Contacts | 145 | |
| Number of Rows | 5 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Power | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46562 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 3A | ||
Housing Material LCP | ||
Number of Contacts 145 | ||
Number of Rows 5 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Power | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 8V | ||
- COO (Country of Origin):
- ID
The Molex connector provides robust electrical interconnections essential for both power and signal transfer, ensuring reliable performance across various applications.
Designed for high durability in demanding environments
Offers versatile connectivity solutions for diverse applications
Utilises Advanced materials for improved electrical performance
Features a Compact design for space-efficient installations
Related links
- Molex 46562 Series Right Angle Through Hole Receptacle 5 Row, 5.5 mm Pitch Through Hole
- Molex 46562 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 3-5100141-0 Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
