Amphenol ICC 52601 Series Straight Through Hole Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-075
- Mfr. Part No.:
- 52601-S30-4LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 100 units)*
€343.07
(exc. VAT)
€421.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €343.07 | €3.431 |
*price indicative
- RS Stock No.:
- 797-075
- Mfr. Part No.:
- 52601-S30-4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 52601 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 52601 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Header is designed for robust flat cable-to-board connections using 2.54mm pitch IDC technology, offering both durability and efficiency for various applications.
Four-walled shrouded header protects pins in an unmated condition
Low profile design with a side window allows unique locking via latching strain relief
Selective plated pins ensure cost efficiency while maintaining excellent performance
Complies with industry standards DIN 41651, HE10 and BT D2632
Related links
- Amphenol ICC 52601 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 51736 Series Vertical Surface Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10132797 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 74741 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 87402 Series Right Angle Through Hole Header 1.27 mm Pitch Shrouded
- Amphenol ICC 89006 Series Straight Through Hole Connector 2 mm Pitch Shrouded
