Amphenol ICC 10132797 Series Straight Surface PCB Header, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1000 units)*

€987.28

(exc. VAT)

€1,214.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€987.28€0.987

*price indicative

RS Stock No.:
798-748
Mfr. Part No.:
10132797-035100LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

10132797

Product Type

PCB Header

Pitch

500μm

Number of Contacts

30

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Nickel

Termination Type

Surface Mount

Row Pitch

1.2mm

Contact Gender

Male

COO (Country of Origin):
CN
The Amphenol Connector provides a comprehensive board-to-board solution, designed to ensure reliable performance in High density applications. Its scoop-proof housing guarantees Terminal integrity during mating, making it a versatile choice for various market needs.

0.5mm double row contact ensures high-density connectivity

Scoop-proof housing protects terminals during mating

Metal hold-down option increases retention force

Locating pegs facilitate easier manual assembly

Available in multiple stack heights to suit diverse applications

UL94 V0 compliant for improved flammability protection

RoHS compliant, fulfilling environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy