Amphenol ICC 87402 Series Right Angle Through Hole Header, 30 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-924
- Mfr. Part No.:
- 87402-130LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 10 units)*
€223.81
(exc. VAT)
€275.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €223.81 | €22.381 |
*price indicative
- RS Stock No.:
- 786-924
- Mfr. Part No.:
- 87402-130LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 87402 | |
| Product Type | Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 30 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 87402 | ||
Product Type Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC reliable connection solution, Ideal for high-vibration and harsh shock applications. Its robust design ensures consistent performance in demanding environments, making it a suitable choice for various Electronic Assembly needs.
Multi-point design and gold plated receptacle contacts ensure high reliability
Polarized housing feature prevents mismating during assembly
Vertical mating configuration facilitates efficient parallel board stacking
Related links
- Amphenol ICC 10132797 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 52601 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 74741 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021321 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 10142344 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
